Parametric results for: mc9s12a32cfue under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc9s12a32cfue
Select parts from the table below to compare.
Compare
Compare
MC9S12A32CFUE
NXP Semiconductors
$12.4774 Yes Active 16 25 MHz 32768 2048 CPU12 16 16 16 MHz 59 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 50 mA 2.75 V 2.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm NXP SEMICONDUCTORS PLASTIC, QFP-80 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S12A32CFUER
Freescale Semiconductor
Check for Price Yes Obsolete 16 25 MHz 32768 2048 CPU12 16 16 16 MHz 59 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 50 mA 2.75 V 2.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC PLASTIC, QFP-80 compliant EAR99 8542.31.00.01 QFP 80
MC9S12A32CFUE
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 25 MHz 32768 2048 CPU12 16 16 16 MHz 59 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO YES 8 YES FLASH 50 mA 2.75 V 2.35 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC PLASTIC, QFP-80 compliant 3A991.A.2 8542.31.00.01 QFP 80
MC9S12A32CFUE
Rochester Electronics LLC
Check for Price Yes Active 16 25 MHz 16 16 16 MHz 59 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G80 e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC PLASTIC, QFP-80 unknown QFP 80