Filter Your Search
1 - 5 of 5 results
|
MC9S08SH8CPJ
Freescale Semiconductor
|
$1.4400 | Yes | Yes | Transferred | 8 | 40 MHz | 8192 | 512 | 40 MHz | 17 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.69 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC9S08SH8CPJ
NXP Semiconductors
|
$2.3352 | Yes | Obsolete | 8 | 40 MHz | 8192 | 512 | 40 MHz | 17 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.69 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-20 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9S08SH8CPJR
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08SH8CPJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 40 MHz | 17 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | R-PDIP-T20 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.69 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-20 | 20 | unknown | |||||||||||||
|
MC9S08SH8CPJR
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 16 MHz | 17 | NO | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 20 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.69 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 |