Filter Your Search
1 - 3 of 3 results
|
MC9S08QE16CLD
Freescale Semiconductor
|
$1.8697 | Yes | Yes | Transferred | 8 | 50.33 MHz | 16384 | 1024 | HCS08 | YES | MICROCONTROLLER | CMOS | FLASH | 15 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
MC9S08QE16CLD
NXP Semiconductors
|
$4.0178 | Yes | Active | 8 | 50.33 MHz | 16384 | 1024 | HCS08 | 16 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MC9S08QE16CLD
Rochester Electronics LLC
|
Check for Price | Active | MICROCONTROLLER | ROCHESTER ELECTRONICS INC | unknown | , |