Filter Your Search
1 - 4 of 4 results
|
MC9S08JM8CLC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 8192 | 1280 | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP-32 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||
|
MC9S08JM8CLC
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 16 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||
|
MC9S08JM8CLCE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 8192 | 1280 | 21 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP, QFP32,.35SQ,32 | compliant | 8542.31.00.01 | QFP | 32 | |||||||||
|
MC9S08JM8CLCE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 48 MHz | 8192 | 1024 | 16 MHz | 21 | YES | 3 V | MICROCONTROLLER | NO | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 2016-12-27 |