Filter Your Search
1 - 10 of 11 results
|
MC9S08FL8CLCR
NXP Semiconductors
|
$1.9600 | Yes | Active | 8 | 20 MHz | 16 MHz | 30 | YES | 5 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 4.5 V | e3 | 3 | 260 | 40 | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | NO LEAD | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MC9S08FL8CBM
NXP Semiconductors
|
$2.2535 | Yes | Obsolete | 8 | 20 MHz | 8192 | 768 | 20 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 4.9 mm | 8.89 mm | 28.1 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SDIP-32 | |||||||
|
MC9S08FL8CLC
NXP Semiconductors
|
$2.3041 | Yes | Active | 8 | 20 MHz | 8192 | 768 | 20 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP-32 | ||||||
|
935322922174
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | e3 | Tin (Sn) | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08FL8CLC
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 20 MHz | 20 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQFP-G32 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | unknown | LQFP, | QFP | 32 | ||||||||||||
|
935310078557
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 8192 | 768 | 20 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | , | |||||||
|
MC9S08FL8BM
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08FL8LC
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08FL8CBM
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 768 | 20 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 4.9 mm | 8.89 mm | 28.1 mm | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ROHS COMPLIANT, PLASTIC, SDIP-32 | DIP | 32 | ||||||
|
MC9S08FL8CLC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 768 | 20 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITRCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | QFP | 32 |