Parametric results for: mc9s08dv32f1mlc under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc9s08dv32f1mlc
Select parts from the table below to compare.
Compare
Compare
MC9S08DV32F1MLC
NXP Semiconductors
Check for Price Active 8 40 MHz 16 MHz 26 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 125 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH,... more unknown 8542.31.00.01 11.6 251.15 2913.34 11.6 Automotive: -40C to +125C DRC Conflict Free CMRT V6.31 [object Object],[object Object]
MC9S08DV32F1MLC
Freescale Semiconductor
Check for Price Transferred 8 40 MHz 16 MHz 26 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 125 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LQFP, unknown 8542.31.00.01 11.6 251.15 2913.34 11.6 Automotive: -40C to +125C QFP 32