Filter Your Search
1 - 8 of 8 results
|
MC9S08AC16CFGER
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S08AC16CFGE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | NO | NO | YES | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | |||||||
|
MC9S08AC16CFG
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 1024 | HCS08 | YES | FLASH | 8 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP, QFP44,.47SQ,32 | |||||||||||||||||||||||||||||
|
MC9S08AC16CFGER
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | e3 | 3 | 260 | 40 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | QFP | 44 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08AC16CFGE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | unknown | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | QFP | 44 | ||||||||||||||
|
MC9S08AC16CFGER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 1024 | YES | CMOS | FLASH | 18.5 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 44 | ||||||||||||||||||||
|
MC9S08AC16CFGE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | NO | NO | YES | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | QFP | 44 | ||||
|
MC9S08AC16CFG
NXP Semiconductors
|
Check for Price | No | Active | 8 | 40 MHz | 16384 | 1024 | HCS08 | 4 MHz | 34 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 |