Filter Your Search
1 - 2 of 2 results
|
MC9RS08KA8CTGR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 8192 | 254 | YES | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||
|
MC9RS08KA8CTGR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 10 MHz | 8192 | 254 | 16 MHz | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 |