Parametric results for: mc9rs08ka8ctg under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: mc9rs08ka8ctg
Select parts from the table below to compare.
Compare
Compare
MC9RS08KA8CTG
Freescale Semiconductor
$0.7260 Yes Yes Transferred 8 20 MHz 8192 254 5 MHz 14 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FREESCALE SEMICONDUCTOR INC TSSOP 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 16 unknown EAR99 8542.31.00.01 NXP
MC9RS08KA8CTG
NXP Semiconductors
$1.2756 Yes Active 8 20 MHz 8192 254 5 MHz 14 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, TSSOP16,.25 compliant EAR99 8542.31.00.01 NXP
MC9RS08KA8CTGR
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 10 MHz 8192 254 YES FLASH INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL FREESCALE SEMICONDUCTOR INC unknown
MC9RS08KA8CTGR
NXP Semiconductors
Check for Price Yes Active 8 10 MHz 8192 254 16 MHz 12 YES 3.3 V MICROCONTROLLER, RISC NO NO NO YES 8 YES FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm NXP SEMICONDUCTORS compliant EAR99 8542.31.00.01
MC9RS08KA8CTG
Rochester Electronics LLC
Check for Price Yes Yes Active 8 20 MHz 5 MHz 14 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G16 e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 16 unknown