Filter Your Search
1 - 3 of 3 results
|
MC9RS08KA1CSCR
NXP Semiconductors
|
$1.3631 | Yes | Active | 8 | 20 MHz | 1024 | 63 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9RS08KA1CSCR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 1024 | 63 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | NXP | SOIC | 8 | ||
|
MC9RS08KA1CSCR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | e3 | 3 | 260 | 40 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | SOIC | 8 |