Filter Your Search
1 - 3 of 3 results
|
MC9RS08KA1CPC
NXP Semiconductors
|
$1.3733 | Yes | Obsolete | 8 | 20 MHz | 1024 | 63 | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9RS08KA1CPC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, DIP-8 | unknown | DIP | 8 | |||||||||
|
MC9RS08KA1CPC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 1024 | 63 | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.31.00.01 | DIP | 8 |