Filter Your Search
1 - 2 of 2 results
|
MC9328MXLCVM15R2
NXP Semiconductors
|
$12.7547 | Yes | Yes | Obsolete | YES | 1.8 V | SoC | CMOS | 1.9 V | 1.7 V | S-PBGA-B256 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | MAPBGA-256 | unknown | NXP | ||||||||||||||
|
MC9328MXLCVM15R2
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-256 | unknown | 8542.31.00.01 |