Filter Your Search
1 - 5 of 5 results
|
MC908QB4CDWE
Freescale Semiconductor
|
$2.5640 | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC908QB4CDWER
NXP Semiconductors
|
$2.7987 | Yes | Not Recommended | 8 | 8 MHz | 4096 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC908QB4CDWE
NXP Semiconductors
|
$3.7574 | Yes | Not Recommended | 8 | 8 MHz | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MC908QB4CDWER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC908QB4CDWE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | 16 | unknown |