Filter Your Search
1 - 2 of 2 results
|
MC908GZ60MFJE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | MATTE TIN | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 2016-07-20 | |||||||||||||||||||||||||||||||||||||||||||
|
MC908GZ60MFJE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 61440 | 2048 | 68HC08 | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LQFP-32 | 32 | 3A991 |