Filter Your Search
1 - 5 of 5 results
|
MC908GZ32VFU
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 1536 | 68HC08 | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.31.00.01 | |||
|
MC908GZ32VFUE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 1536 | 68HC08 | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, LEAD FREE, QFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MC908GZ32VFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC908GZ32VFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 64 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MC908GZ32VFUR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 1536 | 68HC08 | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | EAR99 | 8542.31.00.01 |