Filter Your Search
1 - 4 of 4 results
![]() |
MC88920DWR2
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.25 ns | 1 | YES | SOP | 88920 | PLL BASED CLOCK DRIVER | CMOS | O/P FREQUENCY RATIOS ARE 1.0F/2.0F/4.0F;... more | 12.5 MHz | STANDARD | 1 | 5 | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||
![]() |
MC88920DWR2
Freescale Semiconductor
|
Check for Price | No | Transferred | 5 V | 3.25 ns | 1 | YES | SOP | 88920 | PLL BASED CLOCK DRIVER | CMOS | O/P FREQUENCY RATIOS ARE 1.0F/2.0F/4.0F;... more | 12.5 MHz | STANDARD | 1 | 5 | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||
![]() |
MC88920DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 3.25 ns | 1 | YES | SOP | 88920 | PLL BASED CLOCK DRIVER | CMOS | O/P FREQUENCY RATIOS ARE 1.0F/2.0F/4.0F;... more | 12.5 MHz | STANDARD | 1 | 5 | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||
|
MC88920DWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 3.25 ns | 1 | YES | SOP | 88920 | PLL BASED CLOCK DRIVER | CMOS | O/P FREQUENCY RATIOS ARE 1.0F/2.0F/4.0F;... more | 12.5 MHz | STANDARD | 1 | 5 | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | PLASTIC, SOIC-20 | unknown | 8542.39.00.01 |