Parametric results for: mc8640hx1067ne under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc8640hx1067ne
Select parts from the table below to compare.
Compare
Compare
MC8640HX1067NE
Freescale Semiconductor
Check for Price Buy No No Transferred 32 1.067 GHz 32 32 166.66 MHz YES 950 mV MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1 V 900 mV OTHER S-CBGA-B1023 Not Qualified e0 3 105 °C 245 30 1023 CERAMIC, METAL-SEALED COFIRED BGA BGA1023,32X32,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.97 mm 33 mm 33 mm FREESCALE SEMICONDUCTOR INC BGA 33 X 33 MM, CERAMIC, FCBGA-1023 1023 not_compliant 3A991.A.1 8542.31.00.01
MC8640HX1067NE
NXP Semiconductors
Check for Price Buy No Obsolete 32 1.067 GHz 32 32 166.66 MHz YES 950 mV MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES NO 4 1 V 900 mV OTHER S-CBGA-B1023 Not Qualified e0 3 105 °C 245 30 1023 CERAMIC, METAL-SEALED COFIRED HBGA BGA1023,32X32,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.97 mm 33 mm 33 mm NXP SEMICONDUCTORS HBGA, BGA1023,32X32,40 unknown 3A991.A.1 8542.31.00.01 NXP