Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
MC79M15BDTRKG
onsemi
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Input Voltage Absolute-Max
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Technology |
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature TJ-Max
|
Operating Temperature TJ-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
parentfamilyid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
Samacsys Description
|
Samacsys Manufacturer
|
Samacsys Modified On
|
Total Weight
|
Category CO2 Kg
|
CO2
|
Compliance Temperature Grade
|
EU RoHS Version
|
EU RoHS Exemptions
|
Candidate List Date |
SVHC Over MCV
|
CAS Accounted for Wt
|
CA Prop 65 Presence
|
CA Prop 65 CAS Numbers
|
EFUP
|
Conflict Mineral Status
|
Conflict Mineral Status Source
|
Environmental Documents
|
Notice Documents
|
Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | 1039037 | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | No External Components Required; Interna... more | onsemi | 2025-01-22 16:53:39 | 350.99 | 504 | 176898.96 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 7(a) | 2025-01-21 | 7439-92-1 | 97 | YES | 1333-86-4, 7439-92-1, 7440-02-0 | 50 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object] |
|
MC79M15BDTRKG
onsemi
|
$0.3170 | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | 1039037 | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | No External Components Required; Interna... more | onsemi | 2025-01-22 16:53:39 | 350.99 | 504 | 176898.96 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 7(a) | 2025-01-21 | 7439-92-1 | 97 | YES | 1333-86-4, 7439-92-1, 7440-02-0 | 50 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object] |