Filter Your Search
1 - 1 of 1 results
|
MC79L15ABDG
onsemi
|
$0.1532 | Yes | Obsolete | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi |