Filter Your Search
1 - 2 of 2 results
|
MC79L05F-TP
Micro Commercial Components
|
$0.1922 | Yes | Yes | Active | 20 V | 7 V | 5 V | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.495 mm | 1.6 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||
|
MC79L05F-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 20 V | 7 V | 5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-F3 | 1 | 120 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |