Parametric results for: mc78m15acdt under Linear Regulator ICs

Filter Your Search

1 - 10 of 18 results

|
Manufacturer Part Number: mc78m15acdt
Select parts from the table below to compare.
Compare
Compare
MC78M15ACDTRKG
onsemi
$0.2838 Yes Active 30 V 17.5 V 15 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.3 % 1 15.6 V 14.4 V BIPOLAR 4 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.51 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
MC78M15ACDT-1
Motorola Mobility LLC
Check for Price Obsolete 30 V 17.5 V 15 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.3 V 14.7 V BIPOLAR 2 % R-PSIP-T3 e0 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-251 SIP3,.04,90TB RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.3 mm SINGLE 2.285 mm 6.54 mm 8.63 mm MOTOROLA INC TO-252 TO-251, 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MC78M15ACDT
Motorola Mobility LLC
Check for Price Transferred 30 V 17.5 V 15 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.3 % 1 15.3 V 14.7 V BIPOLAR 4 % R-PSSO-G2 e0 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm SINGLE 6.16 mm 6.54 mm 2.38 mm MOTOROLA INC TO-252 TO-252, SMSIP3H,.38,90TB 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MC78M15ACDT-1R2
Motorola Semiconductor Products
Check for Price Obsolete 30 V 17.5 V 15 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.3 V 14.7 V BIPOLAR 2 % R-PSIP-T3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-251 SIP3,.04,90TB RECTANGULAR IN-LINE NO THROUGH-HOLE 2.3 mm SINGLE 2.285 mm 6.54 mm 8.63 mm MOTOROLA INC TO-251, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MC78M15ACDT-1
onsemi
Check for Price No Obsolete 15 V 2 V 500 mA 1 NO FIXED 35 V 0.05 % 0.3 % BIPOLAR 4 % e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.05,90 NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE ON SEMICONDUCTOR unknown EAR99 8542.39.00.01
MC78M15ACDT
onsemi
Check for Price No Obsolete 30 V 17.5 V 15 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.3 % 1 15.6 V 14.4 V BIPOLAR 2 % R-PSSO-G2 e0 Not Qualified 125 °C 235 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES TIN LEAD GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.51 mm ON SEMICONDUCTOR TO-252 PLASTIC, DPAK-3 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
MC78M15ACDTRK
onsemi
Check for Price No Obsolete 30 V 17.5 V 15 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.3 % 1 15.6 V 14.4 V BIPOLAR 2 % R-PSSO-G2 e0 Not Qualified 125 °C 240 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn80Pb20) GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.51 mm ON SEMICONDUCTOR TO-252 TO-252, SMSIP3H,.38,90TB 3 compliant Fixed,Positive,Single Output,Standard Drop onsemi
MC78M15ACDT-1R2
Motorola Mobility LLC
Check for Price Obsolete 30 V 17.5 V 15 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.3 V 14.7 V BIPOLAR 2 % R-PSIP-T3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-251 SIP3,.04,90TB RECTANGULAR IN-LINE NO THROUGH-HOLE 2.3 mm SINGLE 2.285 mm 6.54 mm 8.63 mm MOTOROLA INC TO-252 TO-251, 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MC78M15ACDTG/RKG
onsemi
Check for Price Yes Obsolete 30 V 17.5 V 15 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.6 V 14.4 V 4 % R-PSSO-G2 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ON SEMICONDUCTOR TO-252 LEAD FREE, DPAK-3 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MC78M15ACDT1
Motorola Semiconductor Products
Check for Price No Obsolete 15 V 2 V 500 mA 1 NO FIXED 35 V 0.05 % 0.3 % BIPOLAR 4 % e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE MOTOROLA INC , SIP3,.04,90TB unknown EAR99 8542.39.00.01