Parametric results for: mc78fc30ht1 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc78fc30ht1
Select parts from the table below to compare.
Compare
Compare
MC78FC30HT1G
onsemi
$0.3409 Yes Yes Obsolete 10 V 4 V 3 V 700 mV 120 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 10 V 0.08 % 1 3.075 V 2.925 V 2.5 % R-PSSO-F3 e2 Not Qualified 1 125 °C 80 °C -30 °C 260 30 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN SILVER FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm ONSEMI SOT-89 LEAD FREE, PLASTIC, SOT-89, 3 PIN 3 1213-01 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
MC78FC30HT1
Rochester Electronics LLC
Check for Price No Active 10 V 4 V 3 V 120 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 3.075 V 2.925 V R-PSSO-F3 e0 COMMERCIAL 1 125 °C 235 NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm ROCHESTER ELECTRONICS LLC SOT-89 PLASTIC, SOT-89, 3 PIN 3 unknown Fixed,Positive,Single Output,Ldo
MC78FC30HT1
Freescale Semiconductor
Check for Price No Obsolete 3 V 700 mV 1 YES FIXED 10 V 0.08 % 2.5 % e0 Not Qualified 80 °C -30 °C 3 PLASTIC/EPOXY TO-243 YES Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS , TO-243 unknown
MC78FC30HT1
Motorola Semiconductor Products
Check for Price No Transferred 10 V 4 V 3 V 700 mV 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 10 V 0.08 % 1 3.075 V 2.925 V 2.5 % R-PSSO-F3 e0 Not Qualified 80 °C -30 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm MOTOROLA INC , TO-243 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MC78FC30HT1
onsemi
Check for Price No No Obsolete 10 V 4 V 3 V 700 mV 120 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 10 V 0.08 % 1 3.075 V 2.925 V 2.5 % R-PSSO-F3 e0 Not Qualified 125 °C 80 °C -30 °C 235 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm ON SEMICONDUCTOR SOT-89 , TO-243 3 1213-01 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
MC78FC30HT1
Motorola Mobility LLC
Check for Price Transferred 10 V 4 V 3 V 700 mV 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 10 V 0.08 % 1 3.075 V 2.925 V 2.5 % R-PSSO-F3 e0 Not Qualified 80 °C -30 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm MOTOROLA INC SOT-89 , TO-243 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MC78FC30HT1G
Rochester Electronics LLC
Check for Price No Active 10 V 4 V 3 V 120 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 3.075 V 2.925 V R-PSSO-F3 e2 COMMERCIAL NOT SPECIFIED 125 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN SILVER FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm ROCHESTER ELECTRONICS LLC SOT-89 LEAD FREE, PLASTIC, SOT-89, 3 PIN 3 unknown Fixed,Positive,Single Output,Ldo