Parametric results for: mc7808cd2tr4g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc7808cd2tr4g
Select parts from the table below to compare.
Compare
Compare
MC7808CD2TR4G
onsemi
Check for Price Yes Obsolete 25 V 10.5 V 8 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.032 % 0.035 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES MATTE TIN GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.572 mm ONSEMI 3 LEAD D2PAK D2PAK-3/2 3 936-03 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi