Parametric results for: mc75174bp under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc75174bp
Select parts from the table below to compare.
Compare
Compare
MC75174BP
Freescale Semiconductor
Check for Price No Obsolete 5 V 3-STATE 4 25 ns BIPOLAR YES 20 µA 1.5 V 5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC75174BPG
Rochester Electronics LLC
Check for Price No Active 5 V STANDARD 4 25 ns LINE DRIVER BIPOLAR YES V.11; X.27; EIA-422-A; EIA-485 4 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm ROCHESTER ELECTRONICS LLC LEAD FREE, PLASTIC, DIP-16 unknown DIP 16
MC75174BPG
onsemi
Check for Price Yes Obsolete 5 V STANDARD 3-STATE 4 25 ns LINE DRIVER BIPOLAR YES 20 µA V.11; X.27; EIA-422-A; EIA-485 4 1.5 V 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm ONSEMI DIP-16 unknown PDIP-16 16 648-08 EAR99 8542.39.00.01 onsemi
MC75174BP
Motorola Mobility LLC
Check for Price Transferred 5 V STANDARD 3-STATE 4 25 ns LINE DRIVER BIPOLAR YES 20 µA V.11; X.27; EIA-422-A; EIA-485 4 1.5 V COMPLEMENTARY 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm MOTOROLA INC DIP, DIP16,.3 unknown DIP 16 EAR99 8542.39.00.01
MC75174BP
Motorola Semiconductor Products
Check for Price No Transferred 5 V STANDARD 3-STATE 4 25 ns LINE DRIVER BIPOLAR YES 20 µA V.11; X.27; EIA-422-A; EIA-485 4 1.5 V COMPLEMENTARY 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm MOTOROLA INC PLASTIC, DIP-16 unknown EAR99 8542.39.00.01
MC75174BP
Rochester Electronics LLC
Check for Price Yes Active 5 V STANDARD 4 25 ns LINE DRIVER BIPOLAR YES V.11; X.27; EIA-422-A; EIA-485 4 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C 240 30 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-16 unknown DIP 16
MC75174BP
onsemi
Check for Price No Obsolete 5 V STANDARD 3-STATE 4 25 ns LINE DRIVER BIPOLAR YES 20 µA V.11; X.27; EIA-422-A; EIA-485 4 1.5 V 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 235 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm ONSEMI DIP-16 not_compliant PDIP-16 16 648-08 EAR99 8542.39.00.01 onsemi