Filter Your Search
1 - 2 of 2 results
|
MC74VHCT50AMEL
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 10.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | BUFFER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
MC74VHCT50AMELG
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 10.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | BUFFER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, EIAJ, SOIC-14 | 14 | unknown | 8542.39.00.01 |