Filter Your Search
1 - 10 of 12 results
|
MC74VHC74ML2
onsemi
|
Check for Price | No | Obsolete | 10.5 ns | 2 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC74VHC74M
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 110 MHz | 8 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
MC74VHC74ML1
onsemi
|
Check for Price | No | Obsolete | 10.5 ns | 2 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ONSEMI | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MC74VHC74M
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 10.5 ns | 2 | 1 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 75 MHz | 8 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
MC74VHC74MR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 10.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 75 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||
|
MC74VHC74MR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 10.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 75 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74VHC74MELG
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 110 MHz | 8 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | LEAD FREE, EIAJ, SOP-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||
|
MC74VHC74MR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
MC74VHC74M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 17.5 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SOIC-14 | unknown | SOIC | 14 | ||||||||||
|
MC74VHC74MEL
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 110 MHz | 8 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |