Filter Your Search
1 - 2 of 2 results
|
MC74VHC573MELG
onsemi
|
$0.6807 | Yes | Obsolete | 3.3 V | 17.5 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC | SOIC-20 | 20 | unknown | 8542.39.00.01 | ||
|
MC74VHC573MEL
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |