Parametric results for: mc74vhc4051dt under Multiplexers or Switches

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
Manufacturer Part Number: mc74vhc4051dt
Select parts from the table below to compare.
Compare
Compare
MC74VHC4051DTR2G
onsemi
$0.4342 Yes Active 4.5 V YES -4.5 V 170 Ω 18 Ω 83 ns 76 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V 8 1 40 dB 80 µA 12 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm 1035832 ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant 8542.39.00.01 MC74VHC4051DTR2G ON Semiconductor, Multi... more onsemi 2024-09-19 14:45:22 45.4 12.04 546.616 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 96 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
MC74VHC4051DT
onsemi
Check for Price Yes Obsolete 4.5 V YES -4.5 V 170 Ω 18 Ω 83 ns 76 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V 8 1 40 dB 160 µA 12 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm 1035832 ON SEMICONDUCTOR TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01 45.4 12.04 546.616 Military: -55C to +125C RoHS 2 (2015/863/EU) 96 YES 1333-86-4, 7440-02-0 e DRC Conflict Free Undeterminable FMD [object Object] 12.04 58 698.32
MC74VHC4051DT
Motorola Semiconductor Products
Check for Price No Transferred 2 V YES 190 Ω 30 Ω 370 ns 370 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 40 dB 160 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MOTOROLA INC TSSOP, TSSOP16,.25 unknown 8542.39.00.01 12.04 Military: -55C to +125C 12.04 58 698.32
MC74VHC4051DT
Motorola Mobility LLC
Check for Price Transferred 2 V YES 190 Ω 30 Ω 370 ns 370 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 40 dB 160 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MOTOROLA INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01 12.04 Military: -55C to +125C 12.04 58 698.32
MC74VHC4051DT
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V YES -4.5 V 170 Ω 18 Ω 83 ns 76 ns SINGLE-ENDED MULTIPLEXER CMOS -6 V 8 1 40 dB 12 V 2 V MILITARY R-PDSO-G16 e4 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown 12.04 12.04 58 698.32
MC74VHC4051DTR2
Motorola Semiconductor Products
Check for Price Transferred 2 V YES 190 Ω 30 Ω 370 ns 370 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 40 dB 6 V 2 V R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MOTOROLA INC TSSOP, unknown 8542.39.00.01 12.04 12.04 58 698.32
MC74VHC4051DTR2
Motorola Mobility LLC
Check for Price Transferred 2 V YES 190 Ω 30 Ω 370 ns 370 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 40 dB 6 V 2 V R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MOTOROLA INC TSSOP TSSOP, 16 unknown 8542.39.00.01 12.04 12.04 58 698.32
MC74VHC4051DT
Freescale Semiconductor
Check for Price No Obsolete YES 140 Ω 2/6,GND/-6 V 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 160 µA BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS TSSOP, TSSOP16,.25 unknown 12.04 12.04 58 698.32
MC74VHC4051DTR2
onsemi
Check for Price Yes Obsolete 4.5 V YES -4.5 V 170 Ω 18 Ω 83 ns 76 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V 8 1 40 dB 80 µA 12 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm 1035832 ON SEMICONDUCTOR TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01 onsemi 2020-05-05 00:55:53 45.4 12.04 546.616 Military: -55C to +125C RoHS 2 (2015/863/EU) 96 YES 1333-86-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V2.03a [object Object] 12.04 58 698.32