Filter Your Search
1 - 2 of 2 results
|
MC74VHC1GT04DF2G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | 5 | compliant | 8542.39.00.01 | ||||
|
MC74VHC1GT04DF2G
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 17.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC | INVERTER | CMOS | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | 5 | unknown |