Parametric results for: mc74vhc1g50dft1 under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mc74vhc1g50dft1
Select parts from the table below to compare.
Compare
Compare
MC74VHC1G50DFT1G
onsemi
$51.0030 Yes Active 3.3 V 14.5 ns 10 ns 1 1 YES TSSOP 50 pF NO AHC/VHC BUFFER CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 compliant EAR99 8542.39.00.01 onsemi
MC74VHC1G50DFT1G
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 14.5 ns 1 1 YES TSSOP AHC/VHC BUFFER CMOS 5.5 V 2 V MILITARY R-PDSO-G5 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS INC SOT-353 TSSOP, 5 unknown
MC74VHC1G50DFT1
onsemi
Check for Price No Obsolete 3.3 V 14.5 ns 10 ns 1 1 YES TSSOP 50 pF NO AHC/VHC BUFFER CMOS 8 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e0 1 125 °C -55 °C 235 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ON SEMICONDUCTOR SOT-353 SC-88A, SC-70, SOT-353, 5 PIN 5 not_compliant EAR99 8542.39.00.01
MC74VHC1G50DFT1G-L22038
onsemi
Check for Price Yes End Of Life 5 V 14.5 ns 10 ns 1 1 YES TSSOP 50 pF NO 3-STATE AHC/VHC/H/U/V BUFFER CMOS 8 mA 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant onsemi