Parametric results for: mc74lvxt8053melg under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74lvxt8053melg
Select parts from the table below to compare.
Compare
Compare
MC74LVXT8053MELG
onsemi
Check for Price Yes Obsolete 3 V YES 50 Ω 25 Ω 15 ns 30 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS 2 3 37 dB 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01