Filter Your Search
1 - 10 of 10 results
|
MC74LVX74M
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 V | 22 ns | 15 ns | 2 | 1 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 145 MHz | 4 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
MC74LVX74MR2
onsemi
|
Check for Price | No | Obsolete | 2.7 V | 22 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 80 MHz | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | |||||||||||
|
MC74LVX74MG
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 22 ns | 15 ns | 2 | 1 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 80 MHz | 4 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
MC74LVX74MELG
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 22 ns | 15 ns | 2 | 1 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 80 MHz | 4 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | compliant | 8542.39.00.01 | SOIC | 14 | |||
|
MC74LVX74MR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 22 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 145 MHz | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74LVX74M
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 22 ns | 15 ns | 2 | 1 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 80 MHz | 4 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
MC74LVX74M
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 2 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.3 | unknown | ||||||||||||||||||
|
MC74LVX74MEL
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 22 ns | 15 ns | 2 | 1 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 80 MHz | 4 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||
|
MC74LVX74MR2
Motorola Mobility LLC
|
Check for Price | Transferred | 22 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 145 MHz | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||
|
MC74LVX74M
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 22 ns | 15 ns | 2 | 1 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 145 MHz | 4 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |