Filter Your Search
1 - 1 of 1 results
|
MC74LVX244MG
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 17 ns | 12 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 4 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |