Parametric results for: mc74lvx126mel under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74lvx126mel
Select parts from the table below to compare.
Compare
Compare
MC74LVX126MEL
onsemi
Check for Price Yes Obsolete 2.7 V 19 ns 14 ns 4 1 YES SOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE HIGH 4 mA 2 TRUE 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 3 125 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
MC74LVX126MELG
Rochester Electronics LLC
Check for Price No Active 2.7 V 19 ns 4 1 YES SOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 TRUE 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 125 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC EIAJ, SO-14 14 unknown
MC74LVX126MELG
onsemi
Check for Price Yes Obsolete 2.7 V 19 ns 14 ns 4 1 YES SOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE HIGH 4 mA 2 TRUE 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 3 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC EIAJ, SO-14 14 unknown 8542.39.00.01