Filter Your Search
1 - 3 of 3 results
|
MC74LVQ574DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 14 ns | 8 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | ||||||||||||||
|
MC74LVQ574DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 14 ns | 8 | YES | TSSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP20,.25 | unknown | ||||||||||||||
|
MC74LVQ574DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 14 ns | 14 ns | 1 | 8 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | PLASTIC, SOIC-20 | unknown | 8542.39.00.01 |