Parametric results for: mc74lcx16374dtrg under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74lcx16374dtrg
Select parts from the table below to compare.
Compare
Compare
MC74LCX16374DTRG
onsemi
Check for Price Yes Yes Obsolete 3.3 V 7.4 ns 6.2 ns 2 8 YES TSSOP 170 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 2 V MILITARY R-PDSO-G48 Not Qualified e4 1 125 °C -55 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm ONSEMI TSSOP LEAD FREE, TSSOP-48 48 1201-01 compliant 8542.39.00.01