Filter Your Search
1 - 10 of 11 results
|
MC74LCX00M
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5.2 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 24 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.3 | unknown | ||||||||||||||||||||
|
MC74LCX00MR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.3 V | 6 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | EIAJ, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74LCX00M
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 V | 6 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | EIAJ, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74LCX00M
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 6 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | EIAJ, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
MC74LCX00M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 6 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SO-14 | unknown | SOIC | 14 | ||||||||||||
|
MC74LCX00MEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 V | 6.6 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SOIC-14 | unknown | SOIC | 14 | ||||||||||||
|
MC74LCX00MR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||||||
|
MC74LCX00M
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 6 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
MC74LCX00MR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 6 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||||
|
MC74LCX00MELG
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | EIAJ, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | onsemi |