Filter Your Search
1 - 1 of 1 results
|
MC74HCT4851ADG
onsemi
|
$0.4807 | Yes | End Of Life | 5 V | YES | 550 Ω | 80 Ω | 40 ns | 40 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |