Filter Your Search
1 - 6 of 6 results
|
MC74HCT132ADTG
onsemi
|
$0.1172 | Yes | Obsolete | 5 V | 38 ns | 4 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | LEAD FREE, TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
MC74HCT132ADR2G
onsemi
|
$0.3505 | Yes | Active | 5 V | 38 ns | 38 ns | 4 | 2 | YES | SOP | 50 pF | YES | 3-STATE | HCT | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||
|
MC74HCT132ADTR2G
onsemi
|
$0.3525 | Yes | Active | 5 V | 38 ns | 38 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | 3-STATE | HCT | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||
|
MC74HCT132ADG
onsemi
|
$0.5301 | Yes | Obsolete | 5 V | 38 ns | 38 ns | 4 | 2 | YES | SOP | 50 pF | YES | 3-STATE | HCT | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||
|
MC74HCT132ADTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 38 ns | 4 | 2 | YES | TSSOP | 3-STATE | HCT | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-14 | 14 | unknown | |||||||||||
|
MC74HCT132ADR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 38 ns | 4 | 2 | YES | SOP | 3-STATE | HCT | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown |