Parametric results for: mc74hc595af under Shift Registers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74hc595af
Select parts from the table below to compare.
Compare
Compare
MC74HC595AF
onsemi
Check for Price Yes Obsolete 3 V 210 ns 1 8 YES SOP 20 MHz RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS TRUE 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL ONSEMI unknown 8542.39.00.01
MC74HC595AFEL
onsemi
Check for Price Yes Obsolete 3 V 210 ns 1 8 YES SOP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR unknown 8542.39.00.01 SOIC SOP, SOP16,.3 16
MC74HC595AFELG
onsemi
Check for Price Yes Obsolete 3 V 210 ns 1 8 YES SOP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI unknown 8542.39.00.01 SOIC LEAD FREE, EIAJ, SO-16 16 onsemi