Filter Your Search
1 - 10 of 19 results
|
MC74HC4316DR2
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 95 Ω | 15 Ω | 15 ns | 15 ns | SPST | CMOS | -6 V | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MC74HC4316DS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | SPST | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC74HC4316DDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC74HC4316D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | YES | -6 V | 90 Ω | 20 Ω | 15 ns | 15 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||
|
MC74HC4316D
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 90 Ω | 20 Ω | 15 ns | 15 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
MC74HC4316D
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 6 V | YES | -6 V | 90 Ω | 20 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MC74HC4316D
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 95 Ω | 15 Ω | 15 ns | 15 ns | SPST | CMOS | -6 V | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MC74HC4316D
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 250 Ω | 2/6,GND/-6 V | 250 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||
|
MC74HC4316DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 250 Ω | 2/6,GND/-6 V | 250 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||
|
MC74HC4316DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 90 Ω | 20 Ω | 15 ns | 15 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |