Filter Your Search
1 - 4 of 4 results
|
MC74HC4053AFELG
onsemi
|
$0.5311 | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | onsemi | |||
|
MC74HC4053AFEL
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC74HC4053AFELG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown | |||||||||
|
MC74HC4053AFEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown |