Parametric results for: mc74hc4046af under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: mc74hc4046af
Select parts from the table below to compare.
Compare
Compare
MC74HC4046AFR2
onsemi
Check for Price Yes Obsolete 4.5 V YES PHASE LOCKED LOOP CMOS CONTAINS THREE PHASE COMPARATORS 1 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
MC74HC4046AF
Rochester Electronics LLC
Check for Price Active 4.5 V YES PHASE LOCKED LOOP CMOS CONTAINS THREE PHASE COMPARATORS 1 6 V 2 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
MC74HC4046AFEL
onsemi
Check for Price Yes Obsolete 4.5 V YES PHASE LOCKED LOOP CMOS CONTAINS THREE PHASE COMPARATORS 1 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC SOEIAJ-16 16 unknown 8542.39.00.01
MC74HC4046AF
onsemi
Check for Price Yes Obsolete 4.5 V YES PHASE LOCKED LOOP CMOS CONTAINS THREE PHASE COMPARATORS 1 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
MC74HC4046AFELG
Rochester Electronics LLC
Check for Price Active 4.5 V YES PHASE LOCKED LOOP CMOS CONTAINS THREE PHASE COMPARATORS 1 6 V 2 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
MC74HC4046AFELG
onsemi
Check for Price Yes Yes Obsolete 4.5 V YES PHASE LOCKED LOOP CMOS CONTAINS THREE PHASE COMPARATORS 1 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
MC74HC4046AFL1
onsemi
Check for Price No Obsolete YES CMOS MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP16,.3 not_compliant 8542.39.00.01
MC74HC4046AFG
onsemi
Check for Price Yes Yes Obsolete 4.5 V YES PHASE LOCKED LOOP CMOS CONTAINS THREE PHASE COMPARATORS 1 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
MC74HC4046AFR1
onsemi
Check for Price Yes Obsolete 4.5 V YES PHASE LOCKED LOOP CMOS CONTAINS THREE PHASE COMPARATORS 1 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
MC74HC4046AFL2
onsemi
Check for Price No Obsolete YES CMOS MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP16,.3 not_compliant 8542.39.00.01