Filter Your Search
1 - 10 of 12 results
|
MC74HC4020N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 29 MHz | 30 pF | UP | BINARY COUNTER | CMOS | YES | 5.2 mA | ASYNCHRONOUS | 2/6 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC74HC4020ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 63 ns | 1 | 14 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 17 MHz | NO | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MC74HC4020N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 63 ns | 1 | 14 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 17 MHz | NO | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
MC74HC4020NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 115 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74HC4020NS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC74HC4020NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 115 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74HC4020NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 115 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
MC74HC4020ND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 63 ns | 1 | 14 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 17 MHz | NO | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
MC74HC4020ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 2/6 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC74HC4020NDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |