Filter Your Search
1 - 1 of 1 results
|
MC74HC1G08DTT3
onsemi
|
Check for Price | No | Obsolete | 3 V | 155 ns | 35 ns | 1 | 2 | YES | TSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ON SEMICONDUCTOR | TSOP | SC-59, SOT-23, TSOP-5 | 5 | not_compliant | 8542.39.00.01 |