Filter Your Search
1 - 2 of 2 results
|
MC74HC194NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
MC74HC194NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |