Filter Your Search
1 - 2 of 2 results
|
MC74HC08ANG
onsemi
|
$0.4878 | Yes | Yes | Obsolete | 3 V | 110 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC74HC08ANG
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 110 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDIP-T14 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown |