Filter Your Search
1 - 10 of 13 results
|
MC74HC08ANG
onsemi
|
$0.4878 | Yes | Yes | Obsolete | 3 V | 110 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74HC08AN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | 110 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDIP-T14 | COMMERCIAL | e4 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | |||||||||||||
|
MC74HC08AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74HC08AND
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 19 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
MC74HC08AN
onsemi
|
Check for Price | No | Obsolete | 3 V | 110 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
MC74HC08ANG
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 110 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDIP-T14 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | ||||||||||||
|
MC74HC08AN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
MC74HC08ANDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 19 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 4 mA | 2/6 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||
|
MC74HC08AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 22 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 4 mA | 2/6 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||
|
MC74HC08ANDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 110 ns | 19 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |