Filter Your Search
1 - 1 of 1 results
|
MC74ACT374MR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 8 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP20,.3 | 20 | not_compliant | 8542.39.00.01 |