Filter Your Search
1 - 10 of 18 results
|
MC74ACT352N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 2 | 4 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 24 mA | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||
|
MC74ACT352N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 9.5 ns | 2 | 4 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||
|
MC74ACT352DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 9.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||
|
MC74ACT352NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 2 | 4 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74ACT352N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 9.5 ns | 2 | 4 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
MC74ACT352DCR1
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 2 | 4 | 1 | YES | SOP | ACT | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
MC74ACT352DC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 2 | 4 | 1 | YES | SOP | ACT | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74ACT352DCR1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 2 | 4 | 1 | YES | SOP | ACT | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74ACT352N
onsemi
|
Check for Price | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
MC74ACT352NC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 2 | 4 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |